Aimtec AM5TW-2415DZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 5 W, 2 Outputs, Fixed, 15 V, 166 mA, -15 V, -166 mA,...
$ 15.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM5TW-2415DZ.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 2-OUT 15V/-15V 0.1A/-0.1A 3W 12-Pin DIP
Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 12-Pin DIP
Module DC-DC 2-OUT 12V/-12V 0.125A/-0.125A 3W 12-Pin DIP

Descriptions

Descriptions of Aimtec AM5TW-2415DZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 5 W, 2 Outputs, Fixed, 15 V, 166 mA, -15 V, -166 mA, Regulated, DIP
DC-DC Converter, 5W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
5W 2 9V 36V DIP 32.25mm*21.35mm*10.5mm
IC SWITCH SPDT X 1 35OHM 8MSOP
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 15V/-15V, 0.166A/-0.166A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:5W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:166Ma Rohs Compliant: Yes |Aimtec AM5TW-2415DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM5TW2415DZ