Aimtec AM5T-1205DZ

266KHz Fixed 2 -5V -5V 18V 9V DIP 31.8mm*20.3mm*10.2mm
$ 14.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM5T-1205DZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM3T-2418D-RZ
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 8-Pin PDIP Tube
Module DC-DC 2-OUT 12V/-12V 0.33A/-0.33A 8W 8-Pin DIP Tube
Module DC-DC 2-OUT 7.2V/-7.2V 0.208A/-0.208A 3W 8-Pin DIP

Descriptions

Descriptions of Aimtec AM5T-1205DZ provided by its distributors.

266KHz Fixed 2 -5V -5V 18V 9V DIP 31.8mm*20.3mm*10.2mm
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 5 W, 2 Outputs, Fixed, 5 V, 500 mA, -5 V, -500 mA, Regulated, DIP
DC-DC Converter, 5W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 5W, Hybrid
IC SOC CORTEX-M3 166MHZ 400VFBGA
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V/-5V, 0.5A/-0.5A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:5W; No. Of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:500Ma Rohs Compliant: Yes |Aimtec AM5T-1205DZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM5T-1205-DZ
  • AM5T1205DZ