Aimtec AM3TW-2407SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 3 W, 1 Output, Fixed, 7.2 V, 417 mA, Regulated, DIP
$ 14.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3TW-2407SZ.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 3.3 V, 600 mA, Regulated, DIP
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 12-Pin DIP

Descriptions

Descriptions of Aimtec AM3TW-2407SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 7.2 V, 417 mA, Regulated, DIP
DC-DC Converter, 3W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
1 9V 36V 0.5% DIP 32.25mm*21.35mm*10.5mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 7.2V, 0.417A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:7.2V; Output Current - Output 1:417Ma; Width:20.32Mm Rohs Compliant: Yes |Aimtec AM3TW-2407SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3TW2407SZ