Aimtec AM3T-2405D-RZ

Dc/Dc Converter/ Pcs/Tube |Aimtec AM3T-2405D-RZ
$ 12.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3T-2405D-RZ.

IHS

Datasheet4 pages14 years ago

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dc/Dc Converter/ Pcs/Tube |Aimtec AM3T-2418D-RZ
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 2-OUT 15V/-15V 0.17A/-0.17A 5W Medical 8-Pin PDIP Tube
Module DC-DC 2-OUT 12V/-12V 0.33A/-0.33A 8W 8-Pin DIP Tube
Module DC-DC 2-OUT 7.2V/-7.2V 0.208A/-0.208A 3W 8-Pin DIP

Descriptions

Descriptions of Aimtec AM3T-2405D-RZ provided by its distributors.

Dc/Dc Converter/ Pcs/Tube |Aimtec AM3T-2405D-RZ
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 2 Outputs, Fixed, 5 V, 300 mA, -5 V, -300 mA, Regulated, DIP
DC-DC Converter, 3W, 36V, -40 to 85°C, RoHS
Aimtec SCT
3W 2 18V 36V 0.5% DIP 32.25mm*21.35mm*10.5mm
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole
SENSOR REFLECTIVE 200MM M3 COAX

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED