Aimtec AM3T-1224SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 3 W, 1 Output, Fixed, 24 V, 125 mA, Regulated, DIP
$ 11.568
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3T-1224SZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec

Aimtec SCT

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 12 V, 250 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 3.3 V, 600 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 15 V, 200 mA, Regulated, DIP

Descriptions

Descriptions of Aimtec AM3T-1224SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 3 W, 1 Output, Fixed, 24 V, 125 mA, Regulated, DIP
266KHz Fixed 1 24V 18V 9V DIP 31.8mm*20.3mm*10.2mm
Module DC-DC 12VIN 1-OUT 24V 0.125A 3W 12-Pin DIP
DC-DC Converter, 3W, 18V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
IC REG LINEAR 2.5V 150MA SC70-5
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 24V, 0.125A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:125Ma; Width:20.32Mm Rohs Compliant: Yes |Aimtec AM3T-1224SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3T1224SZ