Aimtec AM3GU-1212DH30JZ

DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
$ 4.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3GU-1212DH30JZ.

IHS

Datasheet6 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM3GU-1212DH30JZ provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Module DC-DC 2-OUT -12V/12V ±125mA 1.5W Through Hole 8-Pin SIP
DC-DC CONVERTER, 12V, 0.125A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:8:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125mA; Width:9.5mm RoHS Compliant: Yes
Isolated DC/DC Converters - Through Hole
Isolated Through Hole DC/DC Converter, LED Lighting & Transformer, 8:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, SIP

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3GU1212DH30JZ