Aimtec AM3GH-2405SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 4: 1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP
$ 11.898
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3GH-2405SZ.

IHS

Datasheet4 pages3 years ago

Aimtec SCT

Aimtec

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 12V 0.25A 3W 7-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 1 Output, Fixed, 12 V, 83 mA, Regulated, SIP
Isolated Through Hole DC/DC Converter, Household & ITE, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP

Descriptions

Descriptions of Aimtec AM3GH-2405SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 3 W, 1 Output, Fixed, 5 V, 600 mA, Regulated, SIP
DC-DC Converter, 3W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Isolated DC/DC Converters - Through Hole
1 9V 36V 1% SIP 21.85mm*9.2mm*11.1mm
Dc-Dc Converter, 5V, 0.6A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:4:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM3GH-2405SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM3GH2405SZ