Aimtec AM3G-0505D-NZ

Module DC-DC 2-OUT 5V/-5V 0.25A/-0.25A 3W 7-Pin SIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM3G-0505D-NZ.

IHS

Datasheet5 pages4 years ago

Sager Power Systems

Aimtec SCT

DComponents

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 2-OUT 5V/-5V 0.3A/-0.3A 3W 7-Pin SIP
Module DC-DC 2-OUT 5V/-5V 0.2A/-0.2A 2W 5-Pin SIP
Module DC-DC 24VIN 2-OUT 5V/-5V 0.2A/-0.2A 2W Automotive 5-Pin SIP Module
Module DC-DC 5VIN 2-OUT 3.3V/-3.3V 0.303A/-0.303A 2W 5-Pin SIP Module
PQMC3 Series 3 W 5 VDC 250 mA Dual Output DC-DC Isolated Converter
Traco PowerTMH 2405D
2 Watt DC/DC converter, industrial, unregulated, encapsulated, SIP-7 package

Descriptions

Descriptions of Aimtec AM3G-0505D-NZ provided by its distributors.

Module DC-DC 2-OUT 5V/-5V 0.25A/-0.25A 3W 7-Pin SIP
DC-DC Converter, 3W, 9V, -40 to 100°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 2 Outputs, Fixed, 5 V, 250 mA, -5 V, -250 mA, Regulated, SIP
IC SRAM 16KBIT PARALLEL 64TQFP
Isolated DC/DC Converters - Through Hole
DC-DC CONV, 5V/-5V, 0.25A/-0.25A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:250mA; Width:9.5mm RoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED