Aimtec AM2S-1205SH30Z

Isolated Through Hole DC/DC Converter, SIP, 2 W, 1 Output, 5 V
$ 3.376
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2S-1205SH30Z.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
-17.24%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2022-05-13
LTD Date2022-05-13

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
220¦ÌF 80KHz(Typ) 80% 1W 100mA 12V 1 5.5V 4.5V Fixed SIP 11.68mm*6mm*10.15mm
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Regulated, SIP

Descriptions

Descriptions of Aimtec AM2S-1205SH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, SIP, 2 W, 1 Output, 5 V
DC-DC Converter, 2W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 12VIN 1-OUT 5V 0.4A 2W 4-Pin SIP Bulk
50KHz(Typ) 81% 2W 400mA 5V 13.2V 10.8V Fixed SIP
DIODE GEN PURP 600V 300A DO205AB
Dc-Dc Converter, 5V, 0.4A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:400Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM2S-1205SH30Z

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2S1205SH30Z