Aimtec AM2S-0515SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Regulated, SIP
$ 3.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2S-0515SZ.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

TME

Inventory History

3 month trend:
-68.52%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
220¦ÌF 80KHz(Typ) 80% 1W 100mA 12V 1 5.5V 4.5V Fixed SIP 11.68mm*6mm*10.15mm
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC DC CONVERTER 5V 1W / Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input

Descriptions

Descriptions of Aimtec AM2S-0515SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 133 mA, Regulated, SIP
DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 5VIN 1-OUT 15V 0.133A 2W 4-Pin SIP Bulk
50KHz(Typ) 2W 133mA 15V 5.5V 4.5V Fixed SIP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 15V, 0.133A; Power Supply Applications:-; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:133mA; Output Regulation:- RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2S0515SZ