Aimtec AM2S-0509SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 9 V, 222 mA, Regulated, SIP
$ 3.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2S-0509SH30Z.

IHS

Datasheet4 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
220¦ÌF 80KHz(Typ) 80% 1W 100mA 12V 1 5.5V 4.5V Fixed SIP 11.68mm*6mm*10.15mm
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Regulated, SIP

Descriptions

Descriptions of Aimtec AM2S-0509SH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 9 V, 222 mA, Regulated, SIP
Dc/Dc Converter/ Pcs/Tube |Aimtec AM2S-0509SH30Z
DC-DC Converter, 2W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
2W 1 4.5V 5.5V 10% SIP 11.68mm*7.5mm*10.15mm
Isolated DC/DC Converters - Through Hole
CONN MICRO-D MALE 15P RA PCB 15U

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2S0509SH30Z