Aimtec AM2LS-1205SLPZ

DC-DC Unregulated Power Supply Module
$ 2.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2LS-1205SLPZ.

Newark

Datasheet6 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM2LS-1205SLPZ provided by its distributors.

DC-DC Unregulated Power Supply Module
Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 2 W, 1 Output, 5 VDC
Dc-Dc Converter, 5V, 0.4A; Power Supply Applications:Ite & Industrial; Dc/Dc Converter Type:Surface Mount Dip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:5Vdc; Output Voltage - Output 2:-Rohs Compliant: Yes |Aimtec AM2LS-1205SLPZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2LS1205SLPZ