Aimtec AM2D-2424SH30Z

Module DC-DC 24VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Bulk
$ 3.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-2424SH30Z.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRKE-0505S/H
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
220¦ÌF 80KHz(Typ) 80% 1W 100mA 12V 1 5.5V 4.5V Fixed SIP 11.68mm*6mm*10.15mm
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM2D-2424SH30Z provided by its distributors.

Module DC-DC 24VIN 1-OUT 24V 0.083A 2W 4-Pin SIP Module Bulk
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
85KHz(Typ) 2W 83mA 24V 26.4V 21.6V Fixed SIP 19.5mm*6mm
Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 24 V, 83.3 mA, Regulated, SIP
DC-DC Converter, 2W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 24V, 0.0833A;
Dc-Dc Converter, 24V, 0.0833A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:2W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:83.3Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM2D-2424SH30Z

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D2424SH30Z