Aimtec AM2D-1212SH60Z

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 166.7 mA, Regulated, SIP
$ 4.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM2D-1212SH60Z.

IHS

Datasheet10 pages3 years ago

Sager Power Systems

Aimtec SCT

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-10-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 15 V, 133.3 mA, Regulated, SIP
PDQ2 Series 2 W 24 V Input 12 V Output Isolated DC/DC Converter - SIP-8
PDQ2 Series 2 W 48 V Input 12 V Output Isolated DC/DC Converter - SIP-8
Module DC-DC 12VIN 1-OUT 12V 0.167A 2W 7-Pin SIP Module
Recom PowerRI-0512S
Module DC-DC 5VIN 1-OUT 12V 0.167A 2W 4-Pin SIP Tube
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2 W, 1 Output, Fixed, 12 V, 167 mA, Unregulated, SIP

Descriptions

Descriptions of Aimtec AM2D-1212SH60Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2 W, 1 Output, Fixed, 12 V, 166.7 mA, Regulated, SIP
DC-DC Converter, 2W, 13.2V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
85KHz(Typ) 82% 167mA 12V 13.2V 12V Fixed SIP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 12V, 0.1667A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:2W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:166.7mA; Width:6mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM2D1212SH60Z