Aimtec AM25EUW-7212SH30ZK

Isolated Through Hole DC/DC Converter, Railway, DIP, 10: 1, 25 W, 1 Output, 12 V
$ 63.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM25EUW-7212SH30ZK.

IHS

Datasheet5 pages3 years ago

TME

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM25EUW-7212SH30ZK provided by its distributors.

Isolated Through Hole DC/DC Converter, Railway, DIP, 10:1, 25 W, 1 Output, 12 V
DC-DC Converter, 25W, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
Isolated DC/DC Converters - Through Hole
84% 25W 2.08A 12V(DC) 160V 16V
DC-DC CONVERTER, 12V, 2.08A; Power Supply Applications:Railway; DC / DC Converter Type:DIP; Input Ratio:10:1; Output Power Max:25W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.08A; Width:27.6mmRoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM25EUW7212SH30ZK