Aimtec AM1S-2424SZ

1 WATT DC-DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 3.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1S-2424SZ.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM1S-2424SZ provided by its distributors.

1 WATT DC-DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 24 V, 50 mA, Regulated, SIP
DC-DC Converter, 1W, 26.4V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 24VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Bulk
80KHz(Typ) 1W 50mA 24V 26.4V 21.6V Fixed SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 24V, 0.05A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:50Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1S-2424SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1S2424SZ