Aimtec AM1S-0518SZ

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 2.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1S-0518SZ.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Aimtec

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM1S-0518SZ provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 18V 0.056A 1W 4-Pin SIP Bulk
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 18 V, 55.5 mA, Regulated, SIP
DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
80KHz(Typ) 1W 56mA 18V 5.5V 4.5V Fixed SIP
Isolated DC/DC Converters - Through Hole
DC-DC CONVERTER, 18V, 0.0555A;
DC-DC CONVERTER, 18V, 0.0555A; Power Supply Applications:-; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:18V; Output Current - Output 1:55.5mA; Output Regulation:-RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1S0518SZ