Aimtec AM1S-0515SZ

DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15 ~ 15V 67mA 4.5V - 5.5V Input
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1S-0515SZ.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

Aimtec

TME

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Unregulated, SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 1 W, 1 Output, Fixed, 12 V, 84 mA, Unregulated, SIP
Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM1S-0515SZ provided by its distributors.

DC DC CONVERTER 15V 1W / Isolated Module DC DC Converter 1 Output 15 ~ 15V 67mA 4.5V - 5.5V Input
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA, Regulated, SIP
DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 5VIN 1-OUT 15V 0.067A 1W 4-Pin SIP Bulk
80KHz(Typ) 82% 1W 67mA 15V 5.5V 4.5V Fixed SIP
DC-DC CONVERTER, 15V, 0.0666A;
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 15V, 0.0666A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:66.6Ma; Output Regulation:-Rohs Compliant: Yes |Aimtec AM1S-0515SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1S0515SZ