Aimtec AM1S-0305SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1S-0305SZ.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

TME

Inventory History

3 month trend:
-2.16%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DC-DC Converter, 1W, 52.8V, -40 to 85°C, RoHS
DC-DC Converter, 1W, 52.8V, -40 to 85°C, RoHS
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Automotive 4-Pin SIP Module
Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRBE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Descriptions

Descriptions of Aimtec AM1S-0305SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, SIP
DC-DC Converter, 1W, 3.63V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
1 5V 3.63V 2.97V SIP-4 11.7mm*6mm*10.2mm
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 0.2A; Power Supply Applications:-; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1S-0305SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1S0305SZ