Aimtec AM1S-0303SH30Z

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Regulated, SIP
$ 2.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1S-0303SH30Z.

IHS

Datasheet5 pages3 years ago

Sager Power Systems

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP
Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP
Module DC-DC 1-OUT 3.3V 0.303A 1W 4-Pin SIP
Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 4-Pin SIP Module
Recom PowerRO-053.3S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303
Recom PowerRE-053.3S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 3.3; mA. Out: 303

Descriptions

Descriptions of Aimtec AM1S-0303SH30Z provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 3.3 V, 303 mA, Regulated, SIP
DC-DC Converter, 1W, 3.63V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated DC/DC Converters - Through Hole
72% 1W 303mA 3.3V 3.63V 2.97V SIP
DC-DC CONVERTER, 3.3V, 0.303A; Power Supply Applications:-; DC / DC Converter Type:SIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:303mA; Output Regulation:-RoHS Compliant: Yes

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1S0303SH30Z