Aimtec AM1LS-0512SH30LPVZ

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1LS-0512SH30LPVZ.

Newark

Datasheet6 pages1 year ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM1LS-0512SH30LPVZ provided by its distributors.

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output
DC-DC Regulated Power Supply Module, 1 Output, 1.008W, Hybrid
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 10-Pin SMD Module
Dc-Dc Converter, 12V, 0.084A; Power Supply Applications:Ite & Industrial; Dc/Dc Converter Type:Surface Mount Dip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12Vdc; Output Regulation:- Rohs Compliant: Yes |Aimtec AM1LS-0512SH30LPVZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1LS0512SH30LPVZ