Aimtec AM1LS-0505DJZ

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
$ 1.859
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1LS-0505DJZ.

IHS

Datasheet10 pages2 years ago

Sager Electronics

TME

DComponents

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-01-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM1LS-0505DJZ provided by its distributors.

DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin SMD Module
DC-DC CONVERTER, 5V, 0.1A; Power Supply
270KHz(Typ) 1W 100mA,100mA 5V,-5V 5.5V 4.5V Fixed
Isolated Surface Mount DC/DC Converter, Industrial & ITE, 1 W, 2 Outputs, Fixed, 5 VDC, 100 mA, -5 VDC, -100 mA, UNREG, Surface Mount DIP
Isolated DC/DC Converters - SMD
DC-DC CONVERTER, 5V, 0.1A; Power Supply Applications:ITE; DC / DC Converter Type:Surface Mount DIP; Input Ratio:-; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:5V; Output Current - Output 1:100mA RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1LS-0505DJZ.
  • AM1LS0505DJZ
  • AM1LS0505DJZ.