Aimtec AM1LR-1212SH30LPZ

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output
$ 1.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1LR-1212SH30LPZ.

Newark

Datasheet5 pages1 year ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2025-01-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM1LR-1212SH30LPZ provided by its distributors.

Isolated Surface Mount DC/DC Converter, ITE & Industrial, Surface Mount DIP, 1 W, 1 Output
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 0.084A 1W 6-Pin SMD Module
1W DCDC 12Vin R 12Vout 3kV SMD
Dc-Dc Converter, 12V, 0.084A; Power Supply Applications:Ite & Industrial; Dc/Dc Converter Type:Surface Mount Dip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:12Vdc; Isolation Voltage:3Kv Rohs Compliant: Yes |Aimtec AM1LR-1212SH30LPZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1LR1212SH30LPZ