Aimtec AM1GU-1215DH30JZ

DC-DC Regulated Power Supply Module, 2 Output, 0.99W, Hybrid
$ 3.888
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1GU-1215DH30JZ.

IHS

Datasheet6 pages3 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM1GU-1215DH30JZ provided by its distributors.

DC-DC Regulated Power Supply Module, 2 Output, 0.99W, Hybrid
Module DC-DC 2-OUT ±15V ±33mA 0.5W Through Hole 8-Pin SIP
300KHz(Typ) 1W 33mA,33mA 15V 36V 4.5V Fixed SIP
Isolated DC/DC Converters - Through Hole
Isolated Through Hole DC/DC Converter, LED Lighting & Transformer, 8:1, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Regulated, SIP
DC-DC CONVERTER, 15V, 0.033A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:8:1; Output Power Max:1W; No. of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33mA; Width:9.5mm RoHS Compliant: Yes

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1GU1215DH30JZ