Aimtec AM1D-0507SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 7.2 V, 139 mA, Regulated, SIP
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1D-0507SZ.

IHS

Datasheet12 pages3 years ago

Sager Power Systems

Aimtec

Aimtec SCT

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerROE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP4 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerREE-0505S
1W DC/DC-Converter 'ECONOLINE' SIP7 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
220¦ÌF 80KHz(Typ) 80% 1W 100mA 12V 1 5.5V 4.5V Fixed SIP 11.68mm*6mm*10.15mm
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Dc-Dc Converter, 5V, 0.2A Rohs Compliant: Yes |Aimtec AM1S-2405SZ
Traco PowerTMA 0505S
DC/DC CONVERTER DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid

Descriptions

Descriptions of Aimtec AM1D-0507SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 7.2 V, 139 mA, Regulated, SIP
DC-DC Converter, 1W, 5.5V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, 7.2V, 0.139A;
Isolated DC/DC Converters - Through Hole
80KHz(Typ) 139mA 7.2V 5.5V 5V Fixed SIP
Dc-Dc Converter, 7.2V, 0.139A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:-; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:7.2V; Output Current - Output 1:139Ma; Width:6Mm Rohs Compliant: Yes |Aimtec AM1D-0507SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM1D0507SZ