Aimtec AM1A-0515DZ

DC-DC Converter, 1W, 9V, -40 to 85°C, RoHS
$ 10.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM1A-0515DZ.

TME

Datasheet4 pages7 years ago
Datasheet4 pages11 years ago

Sager Power Systems

DComponents

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module
Dc/Dc Converter/ Pcs/Tube |Aimtec AM1A-4815DZ
DC-DC Converter, 1W, 18V, -40 to 85°C, RoHS
Module DC-DC 24VIN 2-OUT 15V/-15V 0.034A/-0.034A 1W 5-Pin SIP Module
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module
Recom PowerRB-2415D
Module DC-DC 24VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 5-Pin SIP Module Tube

Descriptions

Descriptions of Aimtec AM1A-0515DZ provided by its distributors.

DC-DC Converter, 1W, 9V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid
550KHz DC,Fixed 2 -15V -15V 9V 4.5V SIP 17mm*7.6mm*11mm
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 1 W, 2 Outputs, Fixed, 15 V, 33 mA, -15 V, -33 mA, Regulated, SIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Conv, 15V/-15V, 0.033A/-0.033A; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:1W; No. Of Outputs:2 Output; Output Voltage - Output 1:15V; Output Current - Output 1:33Ma; Depth:17Mmrohs Compliant: Yes |Aimtec AM1A-0515DZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED