Aimtec AM15T-2415SZ

Isolated Through Hole DC/DC Converter, Household & ITE, 2: 1, 15 W, 1 Output, Fixed, 15 V, 1 A, Regulated, DIP
$ 27.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15T-2415SZ.

IHS

Datasheet3 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

DC-DC Converter, 15V, 1A; Power Supply A; Applications:ITE; DC / Converter Type:DIP; Input Ratio:4:1;
Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 6 W, 1 Output, Fixed, 5 V, 1.2 A, Regulated, DIP
Module DC-DC 1-OUT 15V 1A 15W 6-Pin DIP Tube
5W, 5V, 1000mA, single output, isolated DC-DC converter
VAWQ6 Series 1 A 5 W 5 V Single Output DC/DC Isolated Converter
3.3W, 3.3V, 1000mA, single output, isolated DC-DC converter

Descriptions

Descriptions of Aimtec AM15T-2415SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Fixed, 15 V, 1 A, Regulated, DIP
DC-DC Converter, 15W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
330KHz(Typ) 91% 1A 15V 36V 24V Fixed DIP
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 15V, 1A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM15T-2415SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15T2415SZ