Aimtec AM15T-2403SZ

DC to DC Converter, 24V DC to 3.3V DC, 15VA, 0 Hz, Nickel Coated Copper
$ 26.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15T-2403SZ.

IHS

Datasheet3 pages12 years ago

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Isolated Through Hole DC/DC Converter, Household & ITE, 4:1, 15 W, 1 Output, Fixed, 3.3 V, 4 A, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Fixed, 3.3 V, 4 A, Regulated, DIP
Module DC-DC 1-OUT 3.3V 4A 15W 6-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 15W 9-36Vin 3.3Vout 4A Iso Reg DIP
Dc-Isolated 15W 18 75Vinput 3.3V4000Ma Single Reg |Cui PYB15-Q48-S3
PYB15 Series 15 W Single Output 3.3 Vdc Encapsulated DC-Dc Converter

Descriptions

Descriptions of Aimtec AM15T-2403SZ provided by its distributors.

DC to DC Converter, 24V DC to 3.3V DC, 15VA, 0 Hz, Nickel Coated Copper
Isolated Through Hole DC/DC Converter, Household & ITE, 2:1, 15 W, 1 Output, Fixed, 3.3 V, 4 A, Regulated, DIP
Module DC-DC 24VIN 1-OUT 3.3V 4A 15W 8-Pin DIP Module
Remote On/Off 330KHz(Typ) 4A 3.3V 36V 24V Fixed DIP
Dc/Dc Converter/ Pcs/Tube |Aimtec AM15T-2403SZ
DC-DC Converter, 15W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid
Isolated DC/DC Converters - Through Hole

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15T2403SZ