Aimtec AM15E-2424SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2: 1, 15 W, 1 Output, Fixed, 24 V, 625 mA, Regulated, DIP
$ 19.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM15E-2424SZ.

IHS

Datasheet4 pages7 years ago

Aimtec

Sager Power Systems

TME

Inventory History

3 month trend:
-30.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Aimtec AM15E-2424SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 15 W, 1 Output, Fixed, 24 V, 625 mA, Regulated, DIP
DC-DC Converter, 15W, 36V, -40 to 85°C, RoHS
Aimtec SCT
DC-DC Regulated Power Supply Module, 1 Output, 14.88W, Hybrid
Module DC-DC 24VIN 1-OUT 24V 0.62A 15W 4-Pin Bulk
200KHz Fixed 1 24V 36V 18V 50.8mm*25.4mm*10.2mm
IC MCU 32B 1.5MB FLASH 208MAPBGA
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 24V, 0.625A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:625Ma; Width:25.4Mm Rohs Compliant: Yes |Aimtec AM15E-2424SZ

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM15E2424SZ