Aimtec AM10E-2405SZ

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2: 1, 10 W, 1 Output, Fixed, 5 V, 2 A, Regulated, DIP
$ 20
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimtec AM10E-2405SZ.

IHS

Datasheet3 pages7 years ago

Aimtec

TME

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRNM-0505S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
Recom PowerRNM-1212S
1W DC/DC-Converter 'ECONOLINE' DIP6 1kV unreg; V. In: 12; V. Out: 12; mA. Out: 83
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
Recom PowerRN-2412S
1.25W DC/DC-Converter 'ECONOLINE' DIP8 1kV unreg; V. In: 24; V. Out: 12; mA. Out: 104
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 15 V, 66.6 mA, Regulated, DIP
Isolated Through Hole DC/DC Converter, Household & ITE, 1 W, 1 Output, Fixed, 5 V, 200 mA, Regulated, DIP

Descriptions

Descriptions of Aimtec AM10E-2405SZ provided by its distributors.

Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 10 W, 1 Output, Fixed, 5 V, 2 A, Regulated, DIP
DC-DC Converter, 10W, 36V, -40 to 85°C, RoHS
Aimtec SCT
Module DC-DC 24VIN 1-OUT 5V 2A 10W 4-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
200KHz(Typ) 10W 2A 5V 36V 18V Fixed DIP
IC SOC CORTEX-M3 166MHZ 400VFBGA
Isolated DC/DC Converters - Through Hole
Dc-Dc Converter, 5V, 2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:2A; Output Regulation:- Rohs Compliant: Yes |Aimtec AM10E-2405SZ

Images

Manufacturer Aliases

Aimtec has several brands around the world that distributors may use as alternate names. Aimtec may also be known as the following names:

  • Aimtec Inc
  • AIMTEC INCORPORATED

Part Number Aliases

This part may be known by these alternate part numbers:

  • AM10E-2405-SZ
  • AM10E2405SZ