Aimco AE5681ESD

Electra Low ESD Series Electric Screwdriver, 3.5 in - 15.6 lb / 1000 RPM (Requires External Power S
$ 903.57
Datasheet

Price and Stock

DistributorSKUMinPkg
HiscoAE5681ESD-158001
7h
NewarkAE-5681ESD01

Datasheets & Documents

Download datasheets and manufacturer documentation for Aimco AE5681ESD.

All-Spec

Datasheet3 pages13 years ago

Newark

Descriptions

Descriptions of Aimco AE5681ESD provided by its distributors.

Electra Low ESD Series Electric Screwdriver, 3.5 in - 15.6 lb / 1000 RPM (Requires External Power S
Aimco Torque Screwdriver 3-17 Lbf/In 1/4" Dr ESD 115VAC
Tools, Screwdriver; Torque Range Ft-Lb:-; Torque Range N-M:-; Drive Size - Metric:-; Drive Size - Imperial:-; Overall Length:237Mm; Product Range:Aimco Electra Series; Screwdriver Type:Torx Rohs Compliant: No |Aimco AE-5681ESD

Manufacturer Aliases

Aimco has several brands around the world that distributors may use as alternate names. Aimco may also be known as the following names:

  • AIMCO CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • AE-5681-ESD
  • AE-5681ESD