AIM-TTI Instruments TSX3510P-LXI-GP

DC POWER SUPPLY, ADJ, 1CH, 35V, 10A; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TSX3510P-LXI-GP. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TSX3510P-LXI-GP.

Newark

Datasheet5 pages8 years ago

Descriptions

Descriptions of AIM-TTI Instruments TSX3510P-LXI-GP provided by its distributors.

DC POWER SUPPLY, ADJ, 1CH, 35V, 10A; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:35V; Output Current Min:0A; Output Current Max:10A; Power Rating:350W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS