AIM-TTI Instruments TSX3510P LXI

Aim-TTi TSX 3510P LXI Single 0-35V/0-10A, USB/RS232/LAN(LXI) option GPIB
$ 1,260.59
Datasheet

Price and Stock

DistributorSKUMinPkg
TMETSX-3510P-LXI01
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TSX3510P LXI.

TME

Datasheet5 pages8 years ago

Inventory History

3 month trend:
+27.27%

Descriptions

Descriptions of AIM-TTI Instruments TSX3510P LXI provided by its distributors.

Aim-TTi TSX 3510P LXI Single 0-35V/0-10A, USB/RS232/LAN(LXI) option GPIB
PWR SUPP SNGL OUT 0-35V0-10A USB
Output Power W = 350 / Output Voltage 1 Max. V = 35 / Outputs = 1 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 10 / Output Type 1 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = RS232 / Interfaces = RS423 / Interfaces = Ethernet / Ports = USB-B Socket / Ports = DB9 Socket / Ports = RJ45 Socket / Ripple & Noise (V) mV = 3 / Ripple & Noise (V) mV = 15 / Display Type = LED / Response Time ms = 50 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSX 3510P LXI