AIM-TTI Instruments TSX1820P-LXI-GP

Dc Power Supply, Adj, 1Ch, 18V, 20A; Power Supply Output Type: Adjustable; No. Of Outputs: 1 Output; Output Voltage...
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkTSX1820P-LXI-GP01

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TSX1820P-LXI-GP.

Newark

Datasheet5 pages8 years ago

Descriptions

Descriptions of AIM-TTI Instruments TSX1820P-LXI-GP provided by its distributors.

Dc Power Supply, Adj, 1Ch, 18V, 20A; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:18V; Output Current Min:0A; Output Current Max:20A; Power Rating:360W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments TSX1820P-LXI-GP

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS