AIM-TTI Instruments TSX1820P

AC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TSX1820P.

IHS

Datasheet6 pages5 years ago

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of AIM-TTI Instruments TSX1820P provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid
Bench Top Power
DC Power Supply
POWER SUPPLY, ADJ, 1 O/P, 18V, 20A; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:18V; Output Current Min:0A; Output Current Max:20A; Power Rating:360W; Supply Voltage RoHS Compliant: Yes
POWER SUPPLY, 1CH, 18V, 20A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 1 Output; Output Voltage Min: 0V; Output Voltage Max: 18V; Output Current Min: 0A; Output Current Max: 20A; Power Rating: 360W; Supply Voltage Min: 90VAC; Supply Voltage Max: 270VAC; Manufacturer Warranty: 3 Years; Product Range: TSX Series; Plug Type: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: CE; External Depth: 350mm; External Length / Height: 130mm; External Width: 210mm; Height: 130mm; Length: 350mm; Line Regulation: 0.01%; Load Regulation: 0.01%; Manufacturers Warranty: 3; No. of Outputs: 1Outputs; Output Current: 20A; Output Ripple Voltage pk-pk: 1mV; Output Voltage: 18V; Power Supply Type: Bench; Supply Voltage: 230V; Weight: 5.5kg; Weight Min: 5.5kg; Width: 210mm

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSX1820P.