AIM-TTI Instruments TSX1820

Aim-TTi TSX1820 Power Supply, Single Output, 18V, 20A, 360W, 110-240VAC, TSX Series
$ 995.235

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TSX1820.

IHS

Datasheet6 pages5 years ago

TME

element14 APAC

Inventory History

3 month trend:
+300%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99

Descriptions

Descriptions of AIM-TTI Instruments TSX1820 provided by its distributors.

Aim-TTi TSX1820 Power Supply, Single Output, 18V, 20A, 360W, 110-240VAC, TSX Series
AC-DC Regulated Power Supply Module, 1 Output, 360W, Hybrid
Aim-TTi TSX1820 18V 20A 360W PSU Analogue Interface
Aim-TTi TSX1820 Bench Power Supply
POWER SUPPLY, BENCH, ADJ, 1O/P, 18V; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:18V; Output Current Min:0A; Output Current Max:20A; Power Rating:360W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS