AIM-TTI Instruments TGR2053-U01

Aim-TTi TGR2053-U01 RF Signal Generator, 150kHz to 3GHz, with U01 Option, USB/LXI, TGR205x Series
$ 5,108.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TGR2053-U01.

TME

Datasheet16 pages6 years ago

Descriptions

Descriptions of AIM-TTI Instruments TGR2053-U01 provided by its distributors.

Aim-TTi TGR2053-U01 RF Signal Generator, 150kHz to 3GHz, with U01 Option, USB/LXI, TGR205x Series
3Ghz Synthesised Signal Generator+Digital Mod, Usb/Lan (Lxi) Option Gpib |Aim-Tti Instruments TGR2053-U01
Signal Generator Type = RF Signal Generator / Modulation Types = FSK / Modulation Types = GFSK / Modulation Types = MSK / Modulation Types = GMSK / Modulation Types = HMSK / Modulation Types = 3FSK / Modulation Types = 4FSK / Channels = 1 / Waveforms = Ramp / Waveforms = Sine / Waveforms = Square / Waveforms = Triangle / Waveforms = PRBS (Pseudo Random Binary Sequence) / Waveforms = User Defined Arbs / Bandwidth kHz = 3.4 / Input Impedance kOhm = 10 / Output Impedance Ohm = 50 / Power Supply = 85 ... 264 VAC / Display Type = LCD / Frequency Max. GHz = 3 / Time Base Accuracy ppm = 1 / Interface Type = USB / Interface Type = RJ45 / Series = TGR205x

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS