AIM-TTI Instruments TGF3082

80Mhz 2Ch Function/Pulse/Arbitrary Generator, Usb/Lxi Rohs Compliant: Yes |Aim-Tti Instruments TGF3082
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TGF3082. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TGF3082.

element14 APAC

Datasheet15 pages8 years ago

TME

Descriptions

Descriptions of AIM-TTI Instruments TGF3082 provided by its distributors.

80Mhz 2Ch Function/Pulse/Arbitrary Generator, Usb/Lxi Rohs Compliant: Yes |Aim-Tti Instruments TGF3082
ARBITRARY FUNCTION GENERATOR, 2CH, 80MHZ
ARBITRARY FUNCTION GENERATOR, 2CH, 80MHZ; Signal Generator Type: Arbitrary, Function; No. of Channels: 2 Channel; Product Range: TGF3000 Series; Bandwidth: 80MHz; Signal Generator Modulation: AM, ASK, BPSK, FM, FSK, PM, PWM, SUM; Manufacturer Warranty: 3 Years; Plug Type: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS