AIM-TTI Instruments TGA1241

Waveform Generator 15MHZ RS232GP
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for TGA1241. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TGA1241.

Newark

Datasheet2 pages12 years ago
Datasheet9 pages20 years ago

Farnell

Descriptions

Descriptions of AIM-TTI Instruments TGA1241 provided by its distributors.

WAVEFORM GENERATOR 15MHZ RS232GP
Signal Generator, Arb, Dss, 16Mhz; Signal Generator Type:Arbitrary, Function, Pulse; No. Of Channels:1 Channel; Product Range:Tga1240 Series; Bandwidth:16Mhz; Signal Generator Modulation:Am; Manufacturer Warranty:3 Years Rohs Compliant: Yes |Aim-Tti Instruments TGA1241
WAVEFORM GENERATOR, SNGL CHANNEL; Signal Generator Type:ARB / Function / Pulse; Bandwidth:16MHz; Modulation Type:AM, SCM; External Height:130mm; External Width:212mm; External Depth:335mm; Plug Type:UK / Euro; SVHC:No SVHC (15-Dec-2010); Accuracy:4 digits/± 1digit; Amplitude Measurement Range:5mV to 20V; Frequency Measuring Range:0Hz to 16MHz; Memory Size:64k; No. of Channels:1; Output Waveform:Sine, Square, Triangle, Positive / Negative, Sine(x)/x, Pulse and pulse train; Resolution:12 BIT; Safety Category:EN61010-1; Standard:IEEE-488.1, IEEE-488.2, EN50081-1, EN40082-1, EN61010-1; Supply Voltage Max:230V; Supply Voltage Min:115V; Sweep Rate Range:1mHz to 16MHz

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS