AIM-TTI Instruments TG2000

Aim-TTi TG2000 Function Generator with USB and RS232 Interfaces, 20MHz DDS, 6 Digits or 1mHz, 5mV
$ 1,061.45
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments TG2000.

element14

Datasheet4 pages16 years ago

Newark

Inventory History

3 month trend:
+360%

Descriptions

Descriptions of AIM-TTI Instruments TG2000 provided by its distributors.

Aim-TTi TG2000 Function Generator with USB and RS232 Interfaces, 20MHz DDS, 6 Digits or 1mHz, 5mV
FUNCTION GENERATOR, DDS; Signal Generator Type: Direct Digital Synthesis (DDS); No. of Channels: 1 Channel; Product Range: -; Bandwidth: 20MHz; Signal Generator Modulation: AM, FSK; Manufacturer Warranty: 3 Years; Plug Type: EU
Function Generator Frequency/Pulse 20Mhz; Rango De Producto:-; Núm. De Canales:1; Generador De Señal, Tipo:Función; Ancho De Banda:20Mhz; Generador De Señal, Modulación:Am, Fsk; Tipo De Conector:Us; Altura Externa:88Mm |Aim-Tti Instruments TG2000

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS