AIM-TTI Instruments ST124

POWER METER, USB, 12.4GHZ; Power Measuring Range: -50dBm to +20dBm; Measurement Speed: -; Product Range: Satori ST...
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellST12401
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments ST124.

Newark

Datasheet5 pages18 years ago

Farnell

element14 APAC

Descriptions

Descriptions of AIM-TTI Instruments ST124 provided by its distributors.

POWER METER, USB, 12.4GHZ; Power Measuring Range: -50dBm to +20dBm; Measurement Speed: -; Product Range: Satori ST Series; SVHC: No SVHC (15-Jan-2018); Analyzer Functions: Power; Bandwidth: 12.4GHz; Connector Type: SMA Coaxial;
Analyzer, Power, 12.4Ghz, 1Ch; Power Measuring Range:-50Dbm To +20Dbm; Measurement Speed:-; Product Range:Satori St Series; Analyzer Functions:Power; Bandwidth:12.4Ghz; External Depth:43Mm; External Height:34Mm; External Width:125Mm Rohs Compliant: Yes |Aim-Tti Instruments ST124
POWER METER, USB, 12.4GHZ; Frequency Measuring Range:10MHz to 12.4GHz; Power Measuring Range:-50dBm to +20dBm; Amplitude Accuracy:(Not Applicable); Standing Wave Ratio:1.2:1; Connector Type:SMA Coaxial; External Height:34mm; External Width:43mm; External Depth:125mm; Weight:83g; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS