AIM-TTI Instruments SMU4001

Aim-TTi SMU4001 Source Meter, SMU Instrument, 20V, 3A, 25W, SMU4000 Series
$ 4,605.35

Price and Stock

Inventory History

3 month trend:
+119%

Descriptions

Descriptions of AIM-TTI Instruments SMU4001 provided by its distributors.

Aim-TTi SMU4001 Source Meter, SMU Instrument, 20V, 3A, 25W, SMU4000 Series
Output Power W = 25 / Voltage Measuring Range = 20 mV ... 20 V / Channels = 1 / Number of Digits = 6-1/2 Digits / Input Voltage Min. V = 110 / Input Voltage Max. V = 230
SOURCE MEASURE UNIT, 1CH, 3.15A, 25W; No. of Channels:1Channels; Product Range:SMU4000 Series; Source Meter Function:Current/Voltage Measure, Current/Voltage Source; Output Power:25W; Source Voltage Range:20mV to 20V RoHS Compliant: Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMU-4001