Power Supply, Bench, Adj, 80V, 50A, 750W; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:80V; Output Current Min:10Ma; Output Current Max:50A; Power Rating:750W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments QPX750SP
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: