AIM-TTI Instruments QPX600DP

Aim-TTi QPX600DP DC Power Supply, Dual Output, 60V, 80V, 2x 50A, 600W, USB, LAN, QPX Series
$ 2,966.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments QPX600DP.

TME

Datasheet4 pages15 years ago
Datasheet7 pages1 year ago

Newark

Farnell

Inventory History

3 month trend:
+116%

Descriptions

Descriptions of AIM-TTI Instruments QPX600DP provided by its distributors.

Aim-TTi QPX600DP DC Power Supply, Dual Output, 60V, 80V, 2x 50A, 600W, USB, LAN, QPX Series
POWER SUPPLY, 2CH, 80V/50A, PROGRAMMABLE; Power Supply Output Type: Programmable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 80V; Output Current Min: 0A; Output Current Max: 50A; Power Rating: 1.2kW;
Power Supply, Bench, Adj, 2 O/P, 50A, 1.2Kw; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:2; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:80V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:50A; Altura:130Mm |Aim-Tti Instruments QPX600DP
Output Power W = 600 / Output Voltage 1 Max. V = 80 / Output Voltage 2 Max. V = 80 / Outputs = 2 / Input Voltage Min. V = 110 / Input Voltage Max. V = 240 / Output Current 1 Max. A = 50 / Output Current 2 Max. A = 50 / Output Type 1 = Programmable / Output Type 2 = Programmable / Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Interfaces = USB / Interfaces = RS232 / Interfaces = RS423 / Interfaces = GPIB / Interfaces = Ethernet / Interfaces = Analogue / Ports = USB-B Socket / Ports = DB9 Socket / Ports = RJ45 Socket / Ports = GPIB Socket / Ports = Input Terminal / Ripple & Noise (V) mV = 3 / Ripple & Noise (V) mV = 20 / Display Type = LCD / Response Time ms = 2 / Operating Temperature Min. °C = 5 / Operating Temperature Max. °C = 40 / Warranty = 3 Years / Programmable = Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS