AIM-TTI Instruments QPX600D

Aim-TTi QPX600D Dual Analog Power Supply, PowerFlex 600W Max, 80V or 50A, RS232/USB/LAN, QPX Series
$ 2,714.34
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments QPX600D.

Farnell

Datasheet5 pages15 years ago
Datasheet1 page12 years ago
Datasheet13 pages13 years ago
Datasheet4 pages15 years ago

Newark

TME

element14

Inventory History

3 month trend:
-44.44%

Descriptions

Descriptions of AIM-TTI Instruments QPX600D provided by its distributors.

Aim-TTi QPX600D Dual Analog Power Supply, PowerFlex 600W Max, 80V or 50A, RS232/USB/LAN, QPX Series
POWER SUPPLY, 2CH, 80V, 50A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 2 Output; Output Voltage Min: 0V; Output Voltage Max: 80V; Output Current Min: 0A; Output Current Max: 50A; Power Rating: 1.2kW; Sup
Dual 600W Powerflex Max 80V Or 50A; Tipo De Salida De Alimentación:Adjustable; Núm. De Salidas:2; Tensión De Salida Mín.:0V; Tensión De Salida Máx.:80V; Corriente De Salida Mín.:0A; Corriente De Salida Máx.:50A; Potencia Nominal:600W |Aim-Tti Instruments QPX600D

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS