AIM-TTI Instruments QL564TP-G SII

Aim-TTi QL564TP-G SII DC Power Supply, Triple Output, 56V/2A, 25V/4A, 56V/500mA, Series II
$ 1,991.565
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments QL564TP-G SII.

Newark

Datasheet7 pages14 years ago

Descriptions

Descriptions of AIM-TTI Instruments QL564TP-G SII provided by its distributors.

Aim-TTi QL564TP-G SII DC Power Supply, Triple Output, 56V/2A, 25V/4A, 56V/500mA, Series II
Power Supply, Bench, Adj, 3O/P, 56V; Power Supply Output Type:Adjustable; No. Of Outputs:3 Output; Output Voltage Min:0V; Output Voltage Max:56V; Output Current Min:0A; Output Current Max:4A; Power Rating:242W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments QL564TP-G SII

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS