POWER SUPPLY, 3CH, 56V, 2A, ADJUSTABLE; Power Supply Output Type: Adjustable; No. of Outputs: 3 Output; Output Voltage Min: 0V; Output Voltage Max: 56V; Output Current Min: 0A; Output Current Max: 2A; Power Rating: 242W; Supply
AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names: