AIM-TTI Instruments QL564 SII

Aim-TTi QL564 SII Power Supply Single 0-56V/0-4A
$ 769
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments QL564 SII.

TME

Datasheet7 pages14 years ago

Inventory History

3 month trend:
-36.36%

Descriptions

Descriptions of AIM-TTI Instruments QL564 SII provided by its distributors.

Aim-TTi QL564 SII Power Supply Single 0-56V/0-4A
PWR SUPP SNGL OUT 0-56V0-4A *
Power Supply, Bench, Adj, 1O/P, 56V; Power Supply Output Type:Adjustable; No. Of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:56V; Output Current Min:0A; Output Current Max:4A; Power Rating:112W; Plug Type:- Rohs Compliant: Yes |Aim-Tti Instruments QL564 SII

Images

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • QL564SII