AIM-TTI Instruments QL355P SII

Aim-TTi QL355P SII DC Power Supply, Single Output, 15V, 5A, 105W, LXI, USB, RS232, QL Series II
$ 1,062.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments QL355P SII.

Farnell

Datasheet7 pages14 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of AIM-TTI Instruments QL355P SII provided by its distributors.

Aim-TTi QL355P SII DC Power Supply, Single Output, 15V, 5A, 105W, LXI, USB, RS232, QL Series II
稳压电源, 台式, 可调, 1输出, 35V/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t/t;
POWER SUPPLY, BENCH, ADJ, 1O/P, 35V;
PWR SUPP SNGL OUT 0-35V0-5A * LX
BENCH POWER SUPPLY, ADJ, 1O/P, 35V, 3A; Power Supply Output Type:Adjustable; No. of Outputs:1 Output; Output Voltage Min:0V; Output Voltage Max:35V; Output Current Min:0A; Output Current Max:3A; Power Rating:105W; Plug Type:- RoHS Compliant: Yes

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS