AIM-TTI Instruments QL355..

Bench Top Power Supply, 35V, 5A, 105W, Adjustable
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AIM-TTI Instruments QL355...

Farnell

Datasheet42 pages14 years ago
Datasheet6 pages14 years ago
Datasheet98 pages19 years ago
Datasheet2 pages23 years ago

Descriptions

Descriptions of AIM-TTI Instruments QL355.. provided by its distributors.

Bench Top Power Supply, 35V, 5A, 105W, Adjustable
PSU, 35V 5A PRECISION; Power Supply Output Type:Adjustable; No. of Outputs:1; Output Voltage:35V; Output Current:5A; Power Rating:105W; Load Regulation:0.01%; Length:290mm; Width:140mm; Height:160mm; Plug Type:UK / Euro; SVHC:No SVHC (15-Dec-2010); External Depth:300mm; External Length / Height:171mm; External Width:141mm; Input Voltage:230VAC; Mounting Type:Bench; Output Type:Fixed; Output Voltage Max:35V; Power Supply Type:Bench; Supply Voltage:230V; Supply Voltage Typ:115V AC / 230V AC; Weight:5.4kg; Weight Min:5.4kg

Manufacturer Aliases

AIM-TTI Instruments has several brands around the world that distributors may use as alternate names. AIM-TTI Instruments may also be known as the following names:

  • TTI
  • Aim-TTi
  • TTI INC
  • TTI (THURLBY THANDAR INSTRUMENTS)
  • Thurlby Thandar Instrument
  • AIM AND THURLBY THANDAR INSTRUMENTS
  • TAMARACK MICRO ELECTRONICS INC
  • TTI INCORPORATED
  • TTI Inc Assembly
  • THURLBY THANDAR INSTRUMENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • QL355
  • QL355.